
The Nexperia 74HCT373BQ-Q100,11 is a quad 8-bit bus driver with a 20-pin HVQCCN package. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It features a propagation delay of 48ns and is suitable for use in automotive applications.
Sign in to ask questions about the Nexperia 74HCT373BQ-Q100,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT373BQ-Q100,11 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 48 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT373BQ-Q100,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.