
The Nexperia 74HCT393DB,118 is a 14-pin SSOP automotive binary counter with a 4-bit count direction and a maximum operating frequency of 18 MHz. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 4.5V to 5.5V. The counter has a load capacitance of 50 pF and a propagation delay of 38 ns. It is a member of the HCT family of logic ICs and is suitable for use in automotive applications.
Sign in to ask questions about the Nexperia 74HCT393DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT393DB,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | HCT |
| Propagation Delay (tpd) | 38 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 18 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT393DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.