The Nexperia 74HCT3G06DC is an 8-channel inverter logic IC with 3 functions, operating on a supply voltage of 5V to 5.5V. It features a propagation delay of 32ns and is designed for automotive-grade applications. The device is packaged in a VSSOP package, measuring 2mm in width and 2.3mm in length. It is rated for operation between -40°C and 125°C. The IC is part of the HCT family and is suitable for use in a variety of logic applications.
Nexperia 74HCT3G06DC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | HCT |
| Propagation Delay (tpd) | 32 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.