
The 74HCT4020BQ,115 is a 14-bit binary counter with a supply voltage range of 4.5 to 5.5V. It features a propagation delay of 54ns and a maximum operating temperature of 125°C. The counter has a count direction of UP and a trigger type of negative edge. It is packaged in a 16-pin HVQCCN package and is suitable for automotive applications.
Nexperia 74HCT4020BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | HCT |
| Propagation Delay (tpd) | 54 |
| Number of Bits | 14 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 17 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT4020BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.