
The 74HCT4040BQ-Q100X is a 12-bit binary counter from Nexperia, operating within a temperature range of -40°C to 125°C. It features a 16-pin VQCCN package and is designed for automotive applications, meeting AEC-Q100 standards. The counter operates at a supply voltage of 4.5V to 5.5V and has a propagation delay of 60ns. It is a single-function logic IC with a count direction of up and a trigger type of negative edge.
Nexperia 74HCT4040BQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | HCT |
| Propagation Delay (tpd) | 60 |
| Number of Bits | 12 |
| Count Direction | UP |
| Screening Level | AEC-Q100 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT4040BQ-Q100X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.