
The Nexperia 74HCT4051DB,112 is a dual multiplexer/demultiplexer with 16 terminals, operating within a temperature range of -40°C to 125°C. It is designed for automotive applications and features a JEDEC package code of R-PDSO-G16, measuring 5.3mm in width and 6.2mm in length. The device has a pin count of 16 and supports a supply voltage of 4.5V to 5.5V.
Nexperia 74HCT4051DB,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT4051DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.