
The Nexperia 74HCT4051PW,118 is a dual multiplexer with 16 channels and 8 functions, operating on a supply voltage of 4.5 to 5.5V. It has a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G16. The device is available in a TSSOP-16 package with dimensions of 4.4mm width and 5mm length. It is designed to operate within a temperature range of -40 to 125°C.
Sign in to ask questions about the Nexperia 74HCT4051PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT4051PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT4051PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.