
The Nexperia 74HCT4053D is a 16-channel 3-function dual multiplexer with an operating temperature range of -40°C to 125°C. It is designed for automotive applications and operates at a supply voltage of 4.5V. The device is packaged in a 16-pin R-PDSO-G16 package. The Nexperia 74HCT4053D is a logic IC suitable for use in multiplexing and demultiplexing applications.
Checking distributor stock and pricing after the page loads.
Nexperia 74HCT4053D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.