
The 74HCT4053D,118 is a 16-channel 3-function dual multiplexer with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is designed for automotive-grade applications and operates on a nominal supply voltage of 4.5 volts. The device has 16 terminals and is packaged in a SOP-16 format. It is suitable for use in applications where a high level of reliability is required.
Nexperia 74HCT4053D,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT4053D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.