The 74HCT4053PW is a dual multiplexer with 16 channels and 3 functions, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 4.5V to 5.5V. The device is packaged in a TSSOP-16 package, making it suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Nexperia 74HCT4053PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.