
The 74HCT4053PW,118 is a 16-channel 3-function dual multiplexer from Nexperia. It operates within a temperature range of -40 to 125°C and is supplied with a voltage of 4.5 to 5.5V. The device is packaged in a TSSOP-16 package type and features 16 terminals. It is designed for use in automotive applications and meets the requirements of the Temperature Grade: AUTOMOTIVE standard.
Sign in to ask questions about the Nexperia 74HCT4053PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT4053PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT4053PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.