The 74HCT4066DB is a 14-pin dual multiplexer from Nexperia, designed to operate within a temperature range of -40°C to 125°C. It can handle a supply voltage of up to 5.5V and is packaged in a SSOP-14 format. This device features 4 functions and 1 channel, making it suitable for various logic IC applications.
Nexperia 74HCT4066DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.