The 74HCT4067BQ-Q100J is a 24-channel quad 2:1 multiplexer from Nexperia with a maximum operating temperature of 125°C. It has 24 terminals and operates on a supply voltage of 4.5 to 5.5V. The device is packaged in a R-PQCC-N24 package with a width of 3.5mm and a length of 4.1mm. It is designed for automotive applications and meets the AEC-Q100 standard.
Sign in to ask questions about the Nexperia 74HCT4067BQ-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT4067BQ-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Width | 3.5 |
| Length | 4.1 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 16 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT4067BQ-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.