
The 74HCT4075D-Q100J is a 14-channel OR gate logic IC from Nexperia, featuring a 3-input configuration and operating within a 4.5 to 5.5V supply voltage range. It has a propagation delay of 36ns and is designed for use in automotive applications, meeting the AEC-Q100 screening level. The device is packaged in a 14-pin R-PDSO-G14 SOP package, measuring 3.9mm in width and 8.65mm in length, with a terminal position of dual in-line. It operates within a temperature range of -40 to 125 degrees Celsius.
Sign in to ask questions about the Nexperia 74HCT4075D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT4075D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | HCT |
| Propagation Delay (tpd) | 36 |
| Number of Inputs | 3 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT4075D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.