
The Nexperia 74HCT4351D,112 is an 8-channel dual multiplexer with 20 terminals, operating within a temperature range of -40°C to 125°C. It features a dual terminal position and a JEDEC package code of R-PDSO-G20. The device has a width of 7.5mm and a length of 12.8mm. It is designed for automotive applications and can operate with a supply voltage between 1V and 5V.
Sign in to ask questions about the Nexperia 74HCT4351D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT4351D,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 1 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT4351D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.