
4-to-16 line decoder/demultiplexer with input latches, featuring a 5V nominal supply voltage (4.5V to 5.5V range). This HCT family logic IC offers true output polarity and a propagation delay of 83ns. Designed for automotive temperature grades, it operates from -40°C to 125°C. The component is housed in a 24-terminal TSSOP package with a JEDEC code of R-PDSO-G24, measuring 4.4mm in width and 7.8mm in length.
Sign in to ask questions about the Nexperia 74HCT4514PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT4514PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 83 |
| Output Polarity | TRUE |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT4514PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.