The 74HCT4538PW is a dual monostable multivibrator integrated circuit from Nexperia. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has 16 terminals and features a propagation delay of 90ns. It is a member of the HCT family and is compatible with 5V supply voltage. The 74HCT4538PW is packaged in a TSSOP-16 package.
Nexperia 74HCT4538PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HCT |
| Propagation Delay (tpd) | 90 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT4538PW to view detailed technical specifications.
No datasheet is available for this part.