
The 74HCT541D,653 is a 20-pin SOP automotive bus driver from Nexperia with a maximum operating temperature of 125 degrees Celsius. It operates within a supply voltage range of 4.5 to 5.5 volts and features a propagation delay of 42 nanoseconds. This device is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. It has a single function and supports 8-bit data transfer with a load capacitance of 50 picofarads.
Sign in to ask questions about the Nexperia 74HCT541D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT541D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 42 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT541D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.