
The Nexperia 74HCT573BQ,115 is a quad bus driver with 20 terminals, operating within a temperature range of -40°C to 125°C. It is a 5V logic IC with a JEDEC package code of R-PQCC-N20, measuring 2.5mm in width and 4.5mm in length. The device is designed for automotive applications and has a propagation delay of 53 units. It features two ports and an output polarity of true.
Sign in to ask questions about the Nexperia 74HCT573BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT573BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 53 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT573BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.