
The Nexperia 74HCT574D-Q100,118 is a 20-pin SOP automotive bus driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 5V supply voltage with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The IC has a propagation delay of 50ns and is compliant with AEC-Q100. It is a single-function device with 8-bit output polarity and 2 ports.
Nexperia 74HCT574D-Q100,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 50 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT574D-Q100,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.