
The Nexperia 74HCT574DB,118 is a 20-pin SSOP automotive bus driver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 4.5 to 5.5V and has a propagation delay of 50ns. The device is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. It has 2 ports and 8 bits of data, with a load capacitance of 50pF.
Sign in to ask questions about the Nexperia 74HCT574DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT574DB,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 50 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT574DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.