The Nexperia 74HCT574PW is an 8-bit dual bus driver integrated circuit. It operates within a temperature range of -40°C to 125°C, suitable for automotive applications. The device has 20 terminals and is available in a TSSOP-20 package. It is designed to work with a supply voltage of 4.5V to 5.5V. The propagation delay is 50ns, and the device has a true output polarity.
Checking distributor stock and pricing after the page loads.
Nexperia 74HCT574PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 50 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |