
The 74HCT595BQ,115 is a 16-bit serial-in parallel-out shift register with a maximum operating temperature of 125°C. It has 16 terminals and a JEDEC package code of R-PQCC-N16. The device operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 63 units. It is a serial-in parallel-out logic IC with a temperature grade of AUTOMOTIVE and a pin count of 16.
Sign in to ask questions about the Nexperia 74HCT595BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT595BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HCT |
| Propagation Delay (tpd) | 63 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT595BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.