
8-bit serial-in, parallel-out shift register with positive edge triggering. Features a 16-pin SOIC package (R-PDSO-G16) with dual terminal positions, measuring 9.9mm in length and 3.9mm in width. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V, and supports a maximum operating temperature of 125°C. Offers a propagation delay of 63ns and a minimum operating frequency of 20MHz, suitable for automotive applications.
Sign in to ask questions about the Nexperia 74HCT595D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT595D,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HCT |
| Propagation Delay (tpd) | 63 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT595D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.