
The Nexperia 74HCT595D-Q100,118 is an 8-bit serial-in parallel-out shift register with a supply voltage range of 4.5 to 5.5V. It operates over a temperature range of -40 to 125°C and is compliant with AEC-Q100. The device features a propagation delay of 63ns and a maximum frequency of 20MHz. It is packaged in a 16-pin SOP package with a width of 3.9mm and a length of 9.9mm.
Sign in to ask questions about the Nexperia 74HCT595D-Q100,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT595D-Q100,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HCT |
| Propagation Delay (tpd) | 63 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT595D-Q100,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.