The 74HCT74D is a dual flip-flop logic IC from Nexperia, featuring a 14-pin SOP package and operating within a 5V supply voltage range. It has a propagation delay of 53ns and is designed for automotive applications, with a temperature grade of AUTOMOTIVE. The device has a dual terminal position and supports a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Nexperia 74HCT74D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | HCT |
| Propagation Delay (tpd) | 53 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 18 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |