
Octal Schmitt trigger buffer/line driver, HCT family, featuring 8 bits and 2 ports with true output polarity. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Offers a propagation delay of 48ns and a load capacitance of 50pF. Housed in a 20-pin, 7.5mm width x 12.8mm length DUAL terminal SOP package (JEDEC R-PDSO-G20). Designed for automotive temperature grades, with a minimum operating temperature of -40°C and a maximum of 125°C.
Sign in to ask questions about the Nexperia 74HCT7541D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT7541D,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 48 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT7541D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.