Magnitude Comparator 4-Bit 16-Pin SSOP Bulk
Nexperia 74HCT85DB,112 technical specifications.
| Logic Family | HCT |
| Type | Magnitude Comparator |
| Number of Bits | 4 |
| Output Function | A<B, A=B, A>B |
| Process Technology | CMOS |
| Polarity | Non-Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 16 |
| Package/Case | SSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.