The Nexperia 74HCT9046APW,112 is a 16-pin automotive phase-locked loop IC with a supply voltage range of 4.5 to 5.5 volts. It operates within a temperature range of -40 to 125 degrees Celsius. The IC is packaged in a TSSOP-16 package with a width of 4.4 millimeters and a length of 5 millimeters. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Sign in to ask questions about the Nexperia 74HCT9046APW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT9046APW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT9046APW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.