The 74HCT9046APW,118 is a 16-pin TSSOP automotive phase-locked loop IC from Nexperia, operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. This device features a single function and 16 terminals, with a terminal position of dual. The JEDEC package code is R-PDSO-G16, with dimensions of 4.4mm in width and 5mm in length.
Sign in to ask questions about the Nexperia 74HCT9046APW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCT9046APW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCT9046APW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.