
The 74HCU04BQ-Q100X is a quad inverter logic IC from Nexperia. It operates over a supply voltage range of 2V to 6V and features a propagation delay of 105ns. The device is packaged in a 14-pin HVQCCN package and is qualified to AEC-Q100 standards. It can withstand operating temperatures from -40°C to 125°C and is suitable for use in automotive applications.
Sign in to ask questions about the Nexperia 74HCU04BQ-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HCU04BQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 105 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HCU04BQ-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.