
The Nexperia 74LV08DB,112 is a 4-function AND gate logic IC with 14 terminals in a 5.3mm x 6.2mm SSOP-14 package. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a propagation delay of 33ns and can handle supply voltages from 1V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia 74LV08DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Logic IC Type | AND GATE |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 33 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LV08DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.