
The 74LV123BQ,115 is a 16-channel quad monostable multivibrator from Nexperia, operating within a temperature range of -40°C to 125°C. It features a supply voltage range of 1V to 5.5V and a propagation delay of 92ns. The device is packaged in a SOT-763-1 package, measuring 2.5mm in width and 3.5mm in length. It is designed for use in automotive applications, meeting the Temperature Grade: AUTOMOTIVE standard.
Sign in to ask questions about the Nexperia 74LV123BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LV123BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 92 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LV123BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.