
The 74LV123D,112 is a dual monostable multivibrator integrated circuit from Nexperia. It operates within a temperature range of -40°C to 125°C and is designed for use in automotive applications. The device has 16 terminals and a pin count of 16, with a supply voltage range of 1V to 5.5V. The 74LV123D,112 features a propagation delay of 92ns and has a complementary output polarity. It is packaged in a 3.9mm x 9.9mm SOT-109-1 plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia 74LV123D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 92 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LV123D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.