
This 14-pin dual NAND gate IC from Nexperia features a propagation delay of 43ns and operates over a supply voltage range of 1V to 5.5V with a nominal voltage of 3.3V. It has a temperature grade of AUTOMOTIVE and is compliant with AEC-Q100. The IC is packaged in a SOP package with dimensions of 3.9mm in width and 8.65mm in length.
Sign in to ask questions about the Nexperia 74LV132D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LV132D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Logic IC Type | NAND GATE |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 43 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LV132D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.