
The Nexperia 74LV132PW,118 is a dual NAND gate logic IC with 14 terminals. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device has a supply voltage range of 1V to 5.5V and a propagation delay of 43ns. It is packaged in a 4.4mm x 5mm TSSOP package.
Nexperia 74LV132PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Logic IC Type | NAND GATE |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 43 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LV132PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.