The 74LV1T125GWH is a non-inverting buffer/line driver from Nexperia, featuring a 5-pin TSSOP package. It operates within a temperature range of -40°C to 125°C and supports 5 tolerant I/Os. This device is part of the LV logic family and offers a 3-state output type.
Checking distributor stock and pricing after the page loads.
| Logic Family | LV |
| Logic Function | Buffer/Line Driver |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 1 |
| Number of Outputs per Chip | 1 |
| Process Technology | CMOS |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Tolerant I/Os | 5 InputsV |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 5 |
| Package/Case | TSSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |