
The Nexperia 74LV244D,112 is a dual bus driver with 20 terminals, operating over a temperature range of -40 to 125 degrees Celsius. It has a propagation delay of 31 units and a load capacitance of 50 units. The device is available in a 20-pin R-PDSO-G20 package and is suitable for use in automotive applications. It can handle supply voltages between 1 and 5.5 volts and has a true output polarity. The device is a member of the LV/LV-A/LVX/H family of logic ICs.
Nexperia 74LV244D,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Logic IC Type | BUS DRIVER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 31 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LV244D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.