
The 20-Pin Dual Bus Driver is a logic IC with 20 terminals, operating over a temperature range of -40 to 125 degrees Celsius. It has a propagation delay of 31 units and a load capacitance of 50 units. The device is available in a 20-pin SSOP package and is suitable for automotive applications. It can handle supply voltages between 1 and 5.5 volts and has a true output polarity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia 74LV244DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Logic IC Type | BUS DRIVER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 31 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LV244DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.