
The Nexperia 74LV4053D-Q100J is a 16-pin SOP packaged automotive-grade demultiplexer with a temperature grade of AUTOMOTIVE. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 1V and 6V. The device features 3 channels and 1 function. It is designed for use in automotive applications.
Sign in to ask questions about the Nexperia 74LV4053D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LV4053D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LV4053D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.