
The 74LV4053PW-Q100J is a dual multiplexer with 16 channels, operating over a supply voltage range of 1V to 6V and a nominal voltage of 3.3V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a TSSOP-16 package and is compliant with AEC-Q100 automotive grade standards. It is a single function device with 16 terminals and a pin count of 16.
Sign in to ask questions about the Nexperia 74LV4053PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LV4053PW-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LV4053PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.