The 74LV74PW-Q100J is a dual flip-flop logic IC from Nexperia, featuring a 14-pin TSSOP package and operating within a temperature range of -40°C to 125°C. It is designed to operate with supply voltages between 3.3V and 5.5V, with a propagation delay of 56ns. This device is compliant with AEC-Q100 and is suitable for use in automotive applications.
Nexperia 74LV74PW-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Logic IC Type | D FLIP-FLOP |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 56 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 56 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.