The 74LVC00ABQ is a quad NAND gate logic IC from Nexperia, operating over a temperature range of -40°C to 125°C. It features a 14-pin HVQCCN package and a supply voltage range of 1.2V to 3.6V. With a propagation delay of 9.7ns, this IC is suitable for high-speed applications. It is also compliant with automotive temperature grade requirements.
Nexperia 74LVC00ABQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | NAND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.7 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.