
The 74LVC00AD,118 is a dual NAND gate IC from Nexperia, featuring a 14-pin R-PDSO-G14 package and a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 1.2V to 3.6V and has a maximum operating temperature of 125°C. The device has a propagation delay of 6.5ns and a load capacitance of 50pF. It is suitable for use in logic circuits and is compliant with the LVC/LCX/Z family of logic ICs.
Sign in to ask questions about the Nexperia 74LVC00AD,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC00AD,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | NAND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6.5 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC00AD,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.