
The 74LVC04ABQ-Q100X is a 14-pin quad inverter logic IC with a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. It operates over a temperature range of -40°C to 125°C and is qualified to AEC-Q100 standards. The device has six functions and a propagation delay of 10.2ns. It is packaged in a VQCCN-14 package with a width of 2.5mm and a length of 3mm.
Sign in to ask questions about the Nexperia 74LVC04ABQ-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC04ABQ-Q100X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.2 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC04ABQ-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.