
The Nexperia 74LVC04AD,112 is a 14-pin dual inverter logic IC with a supply voltage range of 1.2V to 3.6V. It features a propagation delay of 10.2ns and is designed for automotive temperature grade applications. The device is packaged in a R-PDSO-G14 SOP package with a width of 3.9mm and a length of 8.65mm. It has 6 functions and 1 input.
Sign in to ask questions about the Nexperia 74LVC04AD,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC04AD,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.2 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC04AD,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.