
The Nexperia 74LVC04AD,118 is a 14-pin automotive SOP inverter with a propagation delay of 10.2ns. It operates over a temperature range of -40°C to 125°C and is suitable for use with supply voltages between 1.2V and 3.6V. The device has a load capacitance of 50pF and features a dual terminal position. It is part of the LVC/LCX/Z family of logic ICs and is designed for use in automotive applications.
Sign in to ask questions about the Nexperia 74LVC04AD,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC04AD,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.2 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC04AD,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.