The 74LVC04APW,118 is a 14-pin TSSOP CMOS inverter with 6 elements. It operates within a temperature range of -40°C to 125°C. The device is part of the LVC logic family and features high and low level output currents of -24mA and 24mA, respectively.
Sign in to ask questions about the Nexperia 74LVC04APW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC04APW,118 technical specifications.
| Logic Family | LVC |
| Logic Function | Inverter |
| Process Technology | CMOS |
| Number of Elements per Chip | 6 |
| Maximum High Level Output Current | -24mA |
| Maximum Low Level Output Current | 24mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 14 |
| Package/Case | TSSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74LVC04APW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.