
The Nexperia 74LVC06APW,118 is a 14-pin dual inverter logic IC with a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 1.65 to 5.5V and features a propagation delay of 5ns. The device is packaged in a TSSOP-14 package and is suitable for use in applications where high-speed logic is required. The IC can withstand operating temperatures ranging from -40 to 125 degrees Celsius.
Sign in to ask questions about the Nexperia 74LVC06APW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC06APW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 5 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC06APW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.