The Nexperia 74LVC07ABQ,115 is a 14-pin quad 2-input NAND gate with a supply voltage range of 1.65-5.5V and a maximum operating temperature of 125°C. It is designed for automotive applications and features a propagation delay of 4.5ns. The device is packaged in the HVQCCN package type and has a width of 2.5mm and a length of 3mm.
Sign in to ask questions about the Nexperia 74LVC07ABQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC07ABQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 4.5 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC07ABQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.